



SP 5-GFX1 | |
|---|---|
DigiKey Part Number | 2136-SP5-GFX1-ND |
Manufacturer | |
Manufacturer Product Number | SP 5-GFX1 |
Description | SPLASH-PROOF LCD GRAPHICS DISPLA |
Customer Reference | |
Detailed Description | LCD - Black Characters, Green Backlight Display Panel Mount |
Category | Voltage - Supply 4.5 ~ 5.5VDC |
Manufacturer Lascar Electronics | Panel Cutout Dimensions Rectangular - 47.00mm x 35.00mm |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters, Green Backlight | Base Product Number |

