



SP 300-BLUE | |
|---|---|
DigiKey Part Number | 2136-SP300-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | SP 300-BLUE |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Red Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 4.75 ~ 5.25VDC | |
Panel Cutout Dimensions | Rectangular - 34.00mm x 21.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,72000 € | 63,72 € |
| Unit Price without VAT: | 63,72000 € |
|---|---|
| Unit Price with VAT: | 75,82680 € |

