



SP 100 | |
|---|---|
DigiKey Part Number | 2136-SP100-ND |
Manufacturer | |
Manufacturer Product Number | SP 100 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer Lascar Electronics | Display Characters - Height 0.370" (9.40mm) |
Series | Output Type Reference |
Packaging Box | Voltage - Supply 4.75 ~ 5.25VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 34.00mm x 21.30mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Red Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,13000 € | 62,13 € |
| 10 | 54,68300 € | 546,83 € |
| Unit Price without VAT: | 62,13000 € |
|---|---|
| Unit Price with VAT: | 73,93470 € |

