



SGD 43-A | |
|---|---|
DigiKey Part Number | 2136-SGD43-A-ND |
Manufacturer | |
Manufacturer Product Number | SGD 43-A |
Description | AMMETER/VOLTMETER TFT PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter TFT - Color (Touch) Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | 4 ~ 20mA, ±40VDC | |
Display Type | TFT - Color (Touch) | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Solid State (2) | |
Voltage - Supply | 5 ~ 30VDC | |
Panel Cutout Dimensions | Rectangular - 117.00mm x 78.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,91000 $ | 353,91 $ |
| Unit Price without VAT: | 353,91000 $ |
|---|---|
| Unit Price with VAT: | 421,15290 $ |




