Similar

PSU-5VDC-USB-US | |
|---|---|
DigiKey Part Number | 2136-PSU-5VDC-USB-US-ND |
Manufacturer | |
Manufacturer Product Number | PSU-5VDC-USB-US |
Description | PWR SUPPLY 5VDC USB OUT |
Customer Reference | |
Detailed Description | Specialized AC Adapter for use with Lascar Data Loggers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | AC Adapter | |
For Use With/Related Products | Lascar Data Loggers | |
Specifications | 100 ~ 240VAC | |
Base Product Number |


