



EL-WIFI-21CFR-TC | |
|---|---|
DigiKey Part Number | 2136-EL-WIFI-21CFR-TC-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-21CFR-TC |
Description | THERMO HANDHELD -328-2462F WIFI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2462°F (-200 ~ 1350°C) Thermocouple Thermometer LCD C°/F° Data Logging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2462°F (-200 ~ 1350°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Data Logging | |
Probe Type | J, K, T | |
Battery Cell Size | - | |
Includes | Battery, Mounting Bracket, Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,67000 € | 280,67 € |
| Unit Price without VAT: | 280,67000 € |
|---|---|
| Unit Price with VAT: | 333,99730 € |

