



EL-WIFI-21CFR-DTC | |
|---|---|
DigiKey Part Number | 2136-EL-WIFI-21CFR-DTC-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-21CFR-DTC |
Description | THERMO HANDHELD -328-2372F DATA |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2372°F (-200 ~ 1300°C) Thermocouple Thermometer LCD, Dual C°/F° Alarm, Data Logging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2372°F (-200 ~ 1300°C) | |
Display Type | LCD, Dual | |
Input Type | Thermocouple | |
Features | Alarm, Data Logging | |
Probe Type | J, K, T | |
Battery Cell Size | - | |
Includes | Battery, Mounting Bracket, Probe, Probe Adapter, Sensor, USB Cable | |
Base Product Number |

