


EL-USB-VAC | |
|---|---|
DigiKey Part Number | 2136-EL-USB-VAC-ND |
Manufacturer | |
Manufacturer Product Number | EL-USB-VAC |
Description | THERMO POCKET -40-257F VACCINE |
Customer Reference | |
Detailed Description | Pocket -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD C°/F° Alarm, Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Alarm, Data Logging, Flashlight, LED Indicator | |
Probe Type | - | |
Battery Cell Size | 1/2AA | |
Includes | Battery, Mounting Bracket, Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,65000 € | 243,65 € |
| Unit Price without VAT: | 243,65000 € |
|---|---|
| Unit Price with VAT: | 289,94350 € |

