
EL-SP2-TH+ | |
|---|---|
DigiKey Part Number | 2136-EL-SP2-TH+-ND |
Manufacturer | |
Manufacturer Product Number | EL-SP2-TH+ |
Description | BLACK HIGH ACCURACY SMART TEMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Probe for use with EL-IOT-SP-TH+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Probe | |
For Use With/Related Products | EL-IOT-SP-TH+ | |
Specifications | 2m Length | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,47000 € | 72,47 € |
| Unit Price without VAT: | 72,47000 € |
|---|---|
| Unit Price with VAT: | 86,23930 € |

