
EL-SP-TH+ | |
|---|---|
DigiKey Part Number | 2136-EL-SP-TH+-ND |
Manufacturer | |
Manufacturer Product Number | EL-SP-TH+ |
Description | PROBE ACCESSORY |
Customer Reference | |
Detailed Description | Specialized Temperature Probe for use with EL-MOTE-TH+, EL-IOT-TH+, EL-SIE-TH+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Temperature Probe | |
For Use With/Related Products | EL-MOTE-TH+, EL-IOT-TH+, EL-SIE-TH+ | |
Specifications | Measures -22 ~ 176°F (-30 ~ 80°C) |

