
EL-P-TPX+ | |
|---|---|
DigiKey Part Number | 2136-EL-P-TPX+-ND |
Manufacturer | |
Manufacturer Product Number | EL-P-TPX+ |
Description | CALIBRATABLE THERMISTOR PROBE FO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) Temperature Probe Immersion / Penetration, Rounded -40 ~ 257°F (-40 ~ 125°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | 3.5mm Phono Jack | |
Probe Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Cable Length | 118.110" (3000.00mm) | |
Cable Insulation | - | |
Plug Color | Black | |
Probe Length | 2.953" (75.00mm) | |
Probe Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,95000 € | 53,95 € |
| 5 | 51,89400 € | 259,47 € |
| Unit Price without VAT: | 53,95000 € |
|---|---|
| Unit Price with VAT: | 64,20050 € |

