


EL-P-TC-K | |
|---|---|
DigiKey Part Number | 2136-EL-P-TC-K-ND |
Manufacturer | |
Manufacturer Product Number | EL-P-TC-K |
Description | K-TYPE THERMOCOUPLE PROBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 59.055" (1500.00mm) K-Type Thermocouple Immersion / Penetration, Rounded |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Lascar Electronics | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Cable Length 59.055" (1500.00mm) |
Packaging Box | Probe Length 3.937" (100.00mm) |
Part Status Active | Probe Material Stainless Steel |
Type K-Type Thermocouple | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,59000 € | 27,59 € |
| 5 | 25,30600 € | 126,53 € |
| 10 | 24,45700 € | 244,57 € |
| 25 | 23,61040 € | 590,26 € |
| Unit Price without VAT: | 27,59000 € |
|---|---|
| Unit Price with VAT: | 32,83210 € |


