



EL-MOTE-TP+ | |
|---|---|
DigiKey Part Number | 2136-EL-MOTE-TP+-ND |
Manufacturer | |
Manufacturer Product Number | EL-MOTE-TP+ |
Description | THERMO HANDHELD -40-257F DATA |
Customer Reference | |
Detailed Description | Handheld -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer C°/F° Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Display Type | - | |
Input Type | Probe | |
Features | Data Logging, Flashlight, LED Indicator | |
Probe Type | - | |
Battery Cell Size | AA (4) | |
Includes | Battery, Cable, Mounting Bracket, Probe, Probe Adapter, Sensor | |
Base Product Number |

