Handheld -328 ~ 2372°F (-200 ~ 1300°C) Thermocouple Thermometer C°/F° Data Logging, Flashlight, LED Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld -328 ~ 2372°F (-200 ~ 1300°C) Thermocouple Thermometer C°/F° Data Logging, Flashlight, LED Indicator
MFG_EL-MOTE-TC
MFG_EL-MOTE-TC_Bottom_Connections

EL-MOTE-TC

DigiKey Part Number
2136-EL-MOTE-TC-ND
Manufacturer
Manufacturer Product Number
EL-MOTE-TC
Description
THERMO HANDHELD -328-2372F DATA
Customer Reference
Detailed Description
Handheld -328 ~ 2372°F (-200 ~ 1300°C) Thermocouple Thermometer C°/F° Data Logging, Flashlight, LED Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Obsolete
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-328 ~ 2372°F (-200 ~ 1300°C)
Display Type
-
Input Type
Thermocouple
Features
Data Logging, Flashlight, LED Indicator
Probe Type
J, K, T
Battery Cell Size
AA (4)
Includes
Battery, Cable, Mounting Bracket, Probe, Probe Adapter, Sensor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.