
EL-MOTE-P-T | |
|---|---|
DigiKey Part Number | 2136-EL-MOTE-P-T-ND |
Manufacturer | |
Manufacturer Product Number | EL-MOTE-P-T |
Description | EASYLOG MOTE ACCESSORY |
Customer Reference | |
Detailed Description | Specialized Probe for use with EL-MOTE-T |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Probe | |
For Use With/Related Products | EL-MOTE-T | |
Specifications | Measures -4 ~ 140°F (-20 ~ 60°C) |

