



EL-GFX-1 | |
|---|---|
DigiKey Part Number | 2136-EL-GFX-1-ND |
Manufacturer | |
Manufacturer Product Number | EL-GFX-1 |
Description | THERMO HANDHELD -22-176F SCREEN |
Customer Reference | |
Detailed Description | Handheld -22 ~ 176°F (-30 ~ 80°C) Thermometer LCD C°/F° Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -22 ~ 176°F (-30 ~ 80°C) | |
Display Type | LCD | |
Input Type | - | |
Features | Data Logging, Flashlight, LED Indicator | |
Probe Type | - | |
Battery Cell Size | 1/2AA (2) | |
Includes | Battery, Mounting Bracket, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,32000 € | 162,32 € |
| Unit Price without VAT: | 162,32000 € |
|---|---|
| Unit Price with VAT: | 193,16080 € |

