EL-21CFR-VAC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Lascar Electronics
In Stock: 1
Unit Price: 157,21000 €
Datasheet
MFG_EL-21CFR-VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_EL-21CFR-VAC
Vaccine Monitoring Application

EL-21CFR-VAC

DigiKey Part Number
2136-EL-21CFR-VAC-ND
Manufacturer
Manufacturer Product Number
EL-21CFR-VAC
Description
THERMO POCKET -40-257F VACCINE
Customer Reference
Detailed Description
Pocket -40 ~ 257°F (-40 ~ 125°C) Thermometer LCD C°/F° Data Logging, Flashlight, LED Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Last Time Buy
Type
Pocket
Temperature Display
C°/F°
Temperature Range
-40 ~ 257°F (-40 ~ 125°C)
Display Type
LCD
Input Type
-
Features
Data Logging, Flashlight, LED Indicator
Probe Type
-
Battery Cell Size
1/2AA
Includes
Battery, Mounting Bracket, Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.01.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1216,96000 €216,96 €
Manufacturers Standard Package
Unit Price without VAT:216,96000 €
Unit Price with VAT:258,18240 €