



DPM 970 | |
|---|---|
DigiKey Part Number | 2136-DPM970-ND |
Manufacturer | |
Manufacturer Product Number | DPM 970 |
Description | VOLTMETER 0-500VAC LCD PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 500VAC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.748" (19.00mm) | |
Output Type | - | |
Voltage - Supply | 7.5 ~ 14VDC | |
Panel Cutout Dimensions | Rectangular - 72.00mm x 40.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,15000 € | 134,15 € |
| 10 | 129,52900 € | 1.295,29 € |
| Unit Price without VAT: | 134,15000 € |
|---|---|
| Unit Price with VAT: | 159,63850 € |



