Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM 950S

DigiKey Part Number
2136-DPM950S-ND
Manufacturer
Manufacturer Product Number
DPM 950S
Description
VOLTMETER 200MVDC LCD PANEL MNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200mVDC
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.748" (19.00mm)
Output Type
Reference
Voltage - Supply
3.5 ~ 6.5VDC
Panel Cutout Dimensions
Rectangular - 72.00mm x 40.00mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1101,03000 €101,03 €
1094,45100 €944,51 €
Manufacturers Standard Package
Unit Price without VAT:101,03000 €
Unit Price with VAT:120,22570 €