



DPM 400 | |
|---|---|
DigiKey Part Number | 2136-DPM400-ND |
Manufacturer | |
Manufacturer Product Number | DPM 400 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer Lascar Electronics | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.400" (10.16mm) |
Packaging Box | Voltage - Supply 7.5 ~ 14VDC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 45.00mm x 22.00mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |

