



DPM 342 | |
|---|---|
DigiKey Part Number | 2136-DPM342-ND |
Manufacturer | |
Manufacturer Product Number | DPM 342 |
Description | AMMETER 4-20MA LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LCD - Black Characters, Green Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.433" (11.00mm) | |
Output Type | - | |
Voltage - Supply | 5 ~ 6VDC | |
Panel Cutout Dimensions | Rectangular - 38.00mm x 18.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,24000 € | 100,24 € |
| Unit Price without VAT: | 100,24000 € |
|---|---|
| Unit Price with VAT: | 119,28560 € |

