MFR Recommended




DPM 340 | |
|---|---|
DigiKey Part Number | 2136-DPM340-ND |
Manufacturer | |
Manufacturer Product Number | DPM 340 |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Lascar Electronics | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.315" (8.00mm) |
Packaging Box | Voltage - Supply 4.75 ~ 5.25VDC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 38.00mm x 18.00mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPM 2AS-BL | Lascar Electronics | 12 | 2136-DPM2AS-BL-ND | 61,63000 € | MFR Recommended |


