
DDM 4 | |
|---|---|
DigiKey Part Number | 2136-DDM4-ND |
Manufacturer | |
Manufacturer Product Number | DDM 4 |
Description | AMMETER 0-9A LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LCD - Black Characters, Backlight Display Panel Mount - Bezel |
Category | Display Type LCD - Black Characters, Backlight |
Manufacturer Lascar Electronics | Number of Characters Per Row 4 |
Series | Display Characters - Height 0.500" (12.70mm) |
Packaging Bulk | Voltage - Supply 3 ~ 8.5VDC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 61.98mm x 32.01mm |
Type Ammeter | Mounting Type Panel Mount - Bezel |
Measuring Type Current | Termination Style Screw Terminal |
Measuring Range 0 ~ 9A | Operating Temperature 0°C ~ 50°C |

