Bezel Panel Mount, Rectangular 80.5mm x 48.5mm Outside Dim
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEZ 900-IP

DigiKey Part Number
2136-BEZ900-IP-ND
Manufacturer
Manufacturer Product Number
BEZ 900-IP
Description
WATERPROOF BEZEL FOR 900 SERIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bezel Panel Mount, Rectangular 80.5mm x 48.5mm Outside Dim
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Accessory Type
Bezel
For Use With/Related Products
900 Series
Specifications
Panel Mount, Rectangular 80.5mm x 48.5mm Outside Dim
Includes
Bezel, Brackets, Hardware
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,24000 €39,24 €
1032,36700 €323,67 €
Manufacturers Standard Package
Unit Price without VAT:39,24000 €
Unit Price with VAT:46,69560 €