Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM804003F03

DigiKey Part Number
2181-SAM804003F03-ND
Manufacturer
Manufacturer Product Number
SAM804003F03
Description
CIRC CBL 4POS RCPT TO WIRE 9.84'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Shell Size - Insert
M8
Manufacturer
LAPP
1st Connector Orientation
A
Series
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
2nd Connector Type
Wire Leads
Part Status
Active
Length
9.84' (3.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,95000 €22,95 €
1019,50800 €195,08 €
2518,28600 €457,15 €
5017,41360 €870,68 €
10016,58310 €1.658,31 €
25015,54604 €3.886,51 €
50014,80504 €7.402,52 €
Unit Price without VAT:22,95000 €
Unit Price with VAT:27,31050 €