
Category | Outside Cable Diameter (Max) 0.827" (21.00mm) |
Manufacturer LAPP | Thread Size M32x1.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,47680 € | 211,92 € |
| Unit Price without VAT: | 8,47680 € |
|---|---|
| Unit Price with VAT: | 10,08739 € |

