
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.024" (26.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,01000 € | 39,01 € |
| 10 | 33,15700 € | 331,57 € |
| 25 | 31,08160 € | 777,04 € |
| 50 | 29,59920 € | 1.479,96 € |
| 100 | 28,18780 € | 2.818,78 € |
| 250 | 26,42548 € | 6.606,37 € |
| Unit Price without VAT: | 39,01000 € |
|---|---|
| Unit Price with VAT: | 46,42190 € |

