
Category | Outside Cable Diameter (Max) 0.512" (13.00mm) |
Manufacturer LAPP | Thread Size M20x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,14520 € | 157,26 € |
| Unit Price without VAT: | 3,14520 € |
|---|---|
| Unit Price with VAT: | 3,74279 € |

