
Category | Thread Size M20x1.5 |
Manufacturer LAPP | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,42840 € | 60,71 € |
| 50 | 2,31240 € | 115,62 € |
| 100 | 2,20190 € | 220,19 € |
| 300 | 2,03760 € | 611,28 € |
| 500 | 1,96550 € | 982,75 € |
| 1.000 | 1,87172 € | 1.871,72 € |
| 2.500 | 1,75464 € | 4.386,60 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |







