Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1312

DigiKey Part Number
2181-S1312-ND
Manufacturer
Manufacturer Product Number
S1312
Description
CABLE GLAND 5-12MM 1/2" NPT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.472" (12.00mm)
Manufacturer
LAPP
Thread Size
1/2" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,59900 €35,99 €
253,37360 €84,34 €
503,21220 €160,61 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €