
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer LAPP | Thread Size PG9 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.137" (3.48mm) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,02140 € | 202,14 € |
| Unit Price without VAT: | 2,02140 € |
|---|---|
| Unit Price with VAT: | 2,40547 € |

