
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.220" (31.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,97000 € | 30,97 € |
| 10 | 26,32800 € | 263,28 € |
| 25 | 24,68000 € | 617,00 € |
| 50 | 23,50240 € | 1.175,12 € |
| 100 | 22,38160 € | 2.238,16 € |
| 250 | 20,98212 € | 5.245,53 € |
| Unit Price without VAT: | 30,97000 € |
|---|---|
| Unit Price with VAT: | 36,85430 € |

