
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.000" (25.40mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,86800 € | 68,68 € |
| 25 | 6,43760 € | 160,94 € |
| 50 | 6,13000 € | 306,50 € |
| 100 | 5,83740 € | 583,74 € |
| 250 | 5,47216 € | 1.368,04 € |
| 500 | 5,21116 € | 2.605,58 € |
| 1.000 | 4,96272 € | 4.962,72 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

