Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN4110001F02

DigiKey Part Number
2181-DN4110001F02-ND
Manufacturer
Manufacturer Product Number
DN4110001F02
Description
CIRC CBL 4POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
D
Manufacturer
LAPP
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Type
Wire Leads
Packaging
Bag
Length
6.56' (2.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
4
Color
Violet
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,00000 €58,00 €
1049,30000 €493,00 €
2546,21560 €1.155,39 €
5044,01140 €2.200,57 €
10041,91350 €4.191,35 €
Unit Price without VAT:58,00000 €
Unit Price with VAT:69,02000 €