Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPN007F02

DigiKey Part Number
2181-CPN007F02-ND
Manufacturer
Manufacturer Product Number
CPN007F02
Description
CIRC CBL 4POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Plug
Manufacturer
LAPP
2nd Connector Gender
Female Sockets
Series
2nd Connector Number of Positions
4
Packaging
Bag
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Shell Size - Insert
M12
1st Connector Type
Receptacle
2nd Connector Orientation
D
1st Connector Gender
Male Pins
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Number of Positions
4
Length
6.56' (2.00m)
1st Connector Number of Positions Loaded
All
Assembly Configuration
Standard
1st Connector Shell Size - Insert
M12
Cable Type
Round
1st Connector Orientation
D
Color
Green
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,01000 €58,01 €
1049,31300 €493,13 €
2546,22760 €1.155,69 €
5044,02320 €2.201,16 €
10041,92450 €4.192,45 €
Unit Price without VAT:58,01000 €
Unit Price with VAT:69,03190 €