
CPN001F05 | |
|---|---|
DigiKey Part Number | 2181-CPN001F05-ND |
Manufacturer | |
Manufacturer Product Number | CPN001F05 |
Description | ETHERLINE ETHERNET PROFINET 2PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,40000 € | 79,40 € |
| 10 | 67,48800 € | 674,88 € |
| 25 | 63,26600 € | 1.581,65 € |
| 50 | 60,24960 € | 3.012,48 € |
| 100 | 57,37840 € | 5.737,84 € |
| Unit Price without VAT: | 79,40000 € |
|---|---|
| Unit Price with VAT: | 94,48600 € |

