
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Red | |
Wire Gauge | 24-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47300 € | 44,73 € |
| 25 | 4,19240 € | 104,81 € |
| 50 | 3,99220 € | 199,61 € |
| 100 | 3,80150 € | 380,15 € |
| 250 | 3,56352 € | 890,88 € |
| 500 | 3,39354 € | 1.696,77 € |
| 1.000 | 3,23167 € | 3.231,67 € |
| 2.500 | 3,02962 € | 7.574,05 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

