
C6A001S05 | |
|---|---|
DigiKey Part Number | 2181-C6A001S05-ND |
Manufacturer | |
Manufacturer Product Number | C6A001S05 |
Description | ETHERLINE ETHERNET CAT 6A CORDSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,62000 € | 75,62 € |
| 10 | 64,27500 € | 642,75 € |
| 25 | 60,25320 € | 1.506,33 € |
| 50 | 57,38040 € | 2.869,02 € |
| 100 | 54,64540 € | 5.464,54 € |
| Unit Price without VAT: | 75,62000 € |
|---|---|
| Unit Price with VAT: | 89,98780 € |

