
C6A001S03 | |
|---|---|
DigiKey Part Number | 2181-C6A001S03-ND |
Manufacturer | |
Manufacturer Product Number | C6A001S03 |
Description | ETHERLINE ETHERNET CAT 6A CORDSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,09000 € | 66,09 € |
| 10 | 56,17400 € | 561,74 € |
| 25 | 52,65920 € | 1.316,48 € |
| 50 | 50,14840 € | 2.507,42 € |
| 100 | 47,75780 € | 4.775,78 € |
| Unit Price without VAT: | 66,09000 € |
|---|---|
| Unit Price with VAT: | 78,64710 € |

