Parametric Equivalent
Parametric Equivalent

C6A001S01 | |
|---|---|
DigiKey Part Number | 2181-C6A001S01-ND |
Manufacturer | |
Manufacturer Product Number | C6A001S01 |
Description | ETHERLINE ETHERNET CAT 6A CORDSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747744010 | HARTING | 0 | 1195-09484747744010-ND | 18,33000 € | Parametric Equivalent |
| XS6W6LSZH8SS100CMG | Omron Automation and Safety | 0 | 236-XS6W6LSZH8SS100CMG-ND | 21,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,02000 € | 58,02 € |
| 10 | 49,32100 € | 493,21 € |
| 25 | 46,23480 € | 1.155,87 € |
| 50 | 44,03020 € | 2.201,51 € |
| 100 | 41,93120 € | 4.193,12 € |
| Unit Price without VAT: | 58,02000 € |
|---|---|
| Unit Price with VAT: | 69,04380 € |



