Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E008F05

DigiKey Part Number
2181-C5E008F05-ND
Manufacturer
Manufacturer Product Number
C5E008F05
Description
ETHERLINE ETHERNET 4PR CAT 5E CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
170,25000 €70,25 €
1059,71700 €597,17 €
2555,98080 €1.399,52 €
5053,31180 €2.665,59 €
10050,77030 €5.077,03 €
Unit Price without VAT:70,25000 €
Unit Price with VAT:83,59750 €