
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,64000 € | 62,64 € |
| 10 | 53,24500 € | 532,45 € |
| 25 | 49,91360 € | 1.247,84 € |
| 50 | 47,53360 € | 2.376,68 € |
| 100 | 45,26780 € | 4.526,78 € |
| Unit Price without VAT: | 62,64000 € |
|---|---|
| Unit Price with VAT: | 74,54160 € |

