Circular Cable Assembly 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E007F05

DigiKey Part Number
2181-C5E007F05-ND
Manufacturer
Manufacturer Product Number
C5E007F05
Description
CIRC CBL 4POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Plug
Manufacturer
LAPP
2nd Connector Gender
Female Sockets
Series
2nd Connector Number of Positions
4
Packaging
Bag
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Shell Size - Insert
M12
1st Connector Type
Receptacle
2nd Connector Orientation
D
1st Connector Gender
Male Pins
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Number of Positions
4
Length
16.40' (5.00m)
1st Connector Number of Positions Loaded
All
Assembly Configuration
Standard
1st Connector Shell Size - Insert
M12
Cable Type
Round
1st Connector Orientation
D
Cable Material
Polyurethane (PUR)
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
181,79000 €81,79 €
1069,52600 €695,26 €
2565,17600 €1.629,40 €
5062,06920 €3.103,46 €
10059,11100 €5.911,10 €
Unit Price without VAT:81,79000 €
Unit Price with VAT:97,33010 €