
C5E001F02 | |
|---|---|
DigiKey Part Number | 2181-C5E001F02-ND |
Manufacturer | |
Manufacturer Product Number | C5E001F02 |
Description | ETHERLINE ETHERNET 4PR CAT 5E CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 € | 58,60 € |
| 10 | 49,80800 € | 498,08 € |
| 25 | 46,69160 € | 1.167,29 € |
| 50 | 44,46520 € | 2.223,26 € |
| 100 | 42,34530 € | 4.234,53 € |
| Unit Price without VAT: | 58,60000 € |
|---|---|
| Unit Price with VAT: | 69,73400 € |

