
8918034 | |
|---|---|
DigiKey Part Number | 2181-8918034-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8918034 |
Description | CABLE 3COND 18AWG BLACK FEET |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 56/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.287" (7.29mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Voltage | 600 V | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2000.0' (609.6m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 5 | 1,86000 € | 9,30 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,66160 € | 41,54 € |
| 50 | 1,58160 € | 79,08 € |
| 100 | 1,50490 € | 150,49 € |
| 250 | 1,40844 € | 352,11 € |
| 500 | 1,33896 € | 669,48 € |
| 1.000 | 1,27226 € | 1.272,26 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


