4 Conductor Multi-Conductor Cable Black 14 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8914044S

DigiKey Part Number
2181-8914044S-25-ND
Manufacturer
Manufacturer Product Number
8914044S
Description
CABLE 4COND 14AWG BLK SHLD 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.551" (13.99mm)
Series
Shield Type
Braid
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Voltage
600 V
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
140/0.0059"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG BLK SHLD FEET
In-Stock: 85
Unit Price: 7,92000 €
CABLE 4COND 14AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 10'
In-Stock: 0
Unit Price: