4 Conductor Multi-Conductor Cable Black 12 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8912044S

DigiKey Part Number
2181-8912044S-DS-ND
Manufacturer
Manufacturer Product Number
8912044S
Description
CABLE 4COND 12AWG BLK SHLD FEET
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 12 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.650" (16.51mm)
Mfr
Shield Type
Braid
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Obsolete
Voltage
600 V
Cable Type
Usage
Industrial
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
224/0.0059"
Shield Coverage
85%
Conductor Material
Copper, Bare
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 4COND 12AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLK SHLD 10'
In-Stock: 2
Unit Price: 103,20000 €
CABLE 4COND 12AWG BLK SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLK SHLD 25'
In-Stock: 0
Unit Price: