Image for 8716120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8716120

DigiKey Part Number
2181-8716120-ND
Manufacturer
Manufacturer Product Number
8716120
Description
CABLE 12 COND 16 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Conductor Strand
84/0.0059"
Series
Conductor Material
Copper, Bare
Packaging
Bulk
Jacket (Insulation) Material
Part Status
Active
Jacket (Insulation) Diameter
0.580" (14.73mm)
Cable Type
Jacket Color
Black
Number of Conductors
12
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,18000 €7,18 €
Manufacturers Standard Package
Unit Price without VAT:7,18000 €
Unit Price with VAT:8,54420 €