4 Conductor Multi-Conductor Cable Black 14 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8714040

DigiKey Part Number
2181-8714040-ND
Manufacturer
Manufacturer Product Number
8714040
Description
CABLE 4 COND 14 AWG BLACK 25.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
140/0.0059"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.419" (10.64mm)
Part Status
Active
Length
25.00' (7.62m)
Cable Type
Jacket Color
Black
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,07050 €307,05 €
2002,91945 €583,89 €
3002,83390 €850,17 €
5002,72906 €1.364,53 €
7002,66170 €1.863,19 €
1.0002,59176 €2.591,76 €
Manufacturers Standard Package
Unit Price without VAT:3,07050 €
Unit Price with VAT:3,65390 €