
79516200 | |
|---|---|
DigiKey Part Number | 2181-79516200-ND |
Manufacturer | |
Manufacturer Product Number | 79516200 |
Description | H-A 32 SDRL-BO M25 ZW. BOX MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | A32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,03920 € | 2.251,96 € |
| Unit Price without VAT: | 45,03920 € |
|---|---|
| Unit Price with VAT: | 53,59665 € |

